S29GL512P10TFCR20
vs
S29GL512P10TAIR20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
HTSSOP, TSSOP56,.8,20
HTSSOP, TSSOP56,.8,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
100 ns
100 ns
Alternate Memory Width
1
1
Boot Block
BOTTOM/TOP
BOTTOM/TOP
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e3
e0
Length
18.4 mm
18.4 mm
Memory Density
536870912 bit
536870912 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Sectors/Size
512
512
Number of Terminals
56
56
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
64MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP56,.8,20
TSSOP56,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Page Size
8/16 words
8/16 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
128K
128K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.11 mA
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
14 mm
14 mm
Base Number Matches
2
2
Compare S29GL512P10TFCR20 with alternatives
Compare S29GL512P10TAIR20 with alternatives