S29GL512P10FFCR12 vs S29GL512P10FFIR10 feature comparison

S29GL512P10FFCR12 Cypress Semiconductor

Buy Now Datasheet

S29GL512P10FFIR10 Cypress Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
FBGA-64 FBGA-64
compliant compliant
EAR99 3A991.B.1.A
8542.32.00.51 8542.32.00.51
100 ns 100 ns
1 1
BOTTOM/TOP BOTTOM/TOP
YES YES
YES YES
YES YES
R-PBGA-B64 R-PBGA-B64
e1 e1
13 mm 13 mm
536870912 bit 536870912 bit
FLASH FLASH
8 8
3 3
1 1
512 512
64 64
67108864 words 67108864 words
64000000 64000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C
64MX8 64MX8
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
BGA64,8X8,40 BGA64,8X8,40
RECTANGULAR RECTANGULAR
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
8/16 words 8/16 words
PARALLEL PARALLEL
260 260
3 V 3 V
Not Qualified Not Qualified
YES YES
1.4 mm 1.4 mm
128K 128K
0.000005 A 0.000005 A
0.11 mA 0.11 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
OTHER INDUSTRIAL
TIN SILVER COPPER TIN SILVER COPPER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
30 30
YES YES
NOR TYPE NOR TYPE
11 mm 11 mm
2 2

Compare S29GL512P10FFCR12 with alternatives

Compare S29GL512P10FFIR10 with alternatives