S29GL512N11FAIV20 vs S70GL01GN00FAI122 feature comparison

S29GL512N11FAIV20 Cypress Semiconductor

Buy Now Datasheet

S70GL01GN00FAI122 AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Package Description 13 X 11 MM, FBGA-64 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 110 ns
Alternate Memory Width 8
JESD-30 Code R-PBGA-B64
JESD-609 Code e0
Length 13 mm
Memory Density 536870912 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32MX16
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Seated Height-Max 1.4 mm
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Type NOR TYPE
Width 11 mm
Base Number Matches 3 3