S29GL512N11FAI032 vs S70GL01GN00FAI023 feature comparison

S29GL512N11FAI032 Spansion

Buy Now Datasheet

S70GL01GN00FAI023 Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
Pin Count 64
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8 8
Boot Block BOTTOM/TOP
JESD-30 Code R-PBGA-B64 S-PBGA-B64
JESD-609 Code e0
Length 13 mm
Memory Density 536870912 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64 64
Number of Words 33554432 words 67108864 words
Number of Words Code 32000000 64000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX16 64MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 11 mm
Base Number Matches 1 3
Access Time-Max 110 ns
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 512
Package Equivalence Code BGA64,8X8,40
Page Size 8/16 words
Power Supplies 3/3.3 V
Ready/Busy YES
Sector Size 128K
Standby Current-Max 0.000005 A
Supply Current-Max 0.09 mA
Toggle Bit YES

Compare S29GL512N11FAI032 with alternatives