S29GL256S10FHI010 vs S29GL256S10DHI020 feature comparison

S29GL256S10FHI010 Cypress Semiconductor

Buy Now Datasheet

S29GL256S10DHI020 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Package Description 13 X 11 MM, LEAD FREE, FBGA-64 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Access Time-Max 100 ns 100 ns
Boot Block BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B64 S-PBGA-B64
JESD-609 Code e1 e1
Length 13 mm 9 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 256 256
Number of Terminals 64 64
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX16 16MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,40
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Page Size 16 words 16 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.4 mm 1.4 mm
Sector Size 64K 64K
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.08 mA 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11 mm 9 mm
Base Number Matches 1 1
Factory Lead Time 2 Days
Samacsys Manufacturer Infineon
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles

Compare S29GL256S10FHI010 with alternatives

Compare S29GL256S10DHI020 with alternatives