S29GL256S10FAIV10
vs
S29GL256S10FHIV23
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.1.A
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
100 ns
|
100 ns
|
Boot Block |
BOTTOM/TOP
|
BOTTOM/TOP
|
Command User Interface |
YES
|
YES
|
Common Flash Interface |
YES
|
YES
|
Data Polling |
YES
|
YES
|
Data Retention Time-Min |
20
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PBGA-B64
|
R-PBGA-B64
|
Length |
13 mm
|
13 mm
|
Memory Density |
268435456 bit
|
268435456 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
256
|
256
|
Number of Terminals |
64
|
64
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
16MX16
|
16MX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Equivalence Code |
BGA64,8X8,40
|
BGA64,8X8,40
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Page Size |
16 words
|
16 words
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Programming Voltage |
3 V
|
3 V
|
Ready/Busy |
YES
|
YES
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Sector Size |
64K
|
64K
|
Standby Current-Max |
0.0001 A
|
0.0001 A
|
Supply Current-Max |
0.08 mA
|
0.08 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Toggle Bit |
YES
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
11 mm
|
11 mm
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
FBGA-64
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
3
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare S29GL256S10FAIV10 with alternatives
Compare S29GL256S10FHIV23 with alternatives