S29GL256S10DHI023 vs PC28F256J3F95A feature comparison

S29GL256S10DHI023 Infineon Technologies AG

Buy Now Datasheet

PC28F256J3F95A Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICRON TECHNOLOGY INC
Package Description 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 TBGA,
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Infineon Micron
Access Time-Max 100 ns 95 ns
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PBGA-B64 R-PBGA-B64
JESD-609 Code e1 e1
Length 9 mm 13 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 256
Number of Terminals 64 64
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX16 16MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA TBGA
Package Equivalence Code BGA64,8X8,40
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Page Size 16 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.4 mm 1.2 mm
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 9 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8

Compare S29GL256S10DHI023 with alternatives

Compare PC28F256J3F95A with alternatives