S29GL256P90TFIR23
vs
S29GL256P90TFIR13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
SPANSION INC
INFINEON TECHNOLOGIES AG
Part Package Code
TSOP1
Package Description
20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
TSOP-56
Pin Count
56
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
90 ns
Alternate Memory Width
8
1
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e3
e3
Length
18.4 mm
18.4 mm
Memory Density
268435456 bit
268435456 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Sectors/Size
256
256
Number of Terminals
56
56
Number of Words
16777216 words
33554432 words
Number of Words Code
16000000
32000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16MX16
32MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP56,.8,20
TSSOP56,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Page Size
8/16 words
8/16 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
128K
128K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.11 mA
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
14 mm
14 mm
Base Number Matches
3
3
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Infineon
Boot Block
BOTTOM/TOP
Compare S29GL256P90TFIR23 with alternatives
Compare S29GL256P90TFIR13 with alternatives