S29GL256P11TFIR10
vs
S29GL256P11TFIV10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SPANSION INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
TSOP1
|
|
Package Description |
20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
|
|
Pin Count |
56
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.B.1.A
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
110 ns
|
110 ns
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e3
|
|
Length |
18.4 mm
|
|
Memory Density |
268435456 bit
|
268435456 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
56
|
56
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
16MX16
|
16MX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
14 mm
|
|
Base Number Matches |
2
|
4
|
Alternate Memory Width |
|
8
|
Command User Interface |
|
YES
|
Common Flash Interface |
|
YES
|
Data Polling |
|
YES
|
Number of Sectors/Size |
|
256
|
Package Equivalence Code |
|
TSSOP56,.8,20
|
Page Size |
|
8/16 words
|
Ready/Busy |
|
YES
|
Sector Size |
|
128K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.08 mA
|
Toggle Bit |
|
YES
|
|
|
|
Compare S29GL256P11TFIR10 with alternatives