S29GL128S90TFI013
vs
S29GL256P11FAI010
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Infineon
Access Time-Max
90 ns
110 ns
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G56
R-PBGA-B64
JESD-609 Code
e3
e0
Length
18.4 mm
13 mm
Memory Density
134217728 bit
268435456 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Sectors/Size
128
256
Number of Terminals
56
64
Number of Words
8388608 words
33554432 words
Number of Words Code
8000000
32000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8MX16
32MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LBGA
Package Equivalence Code
TSSOP56,.78,20
BGA64,8X8,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, LOW PROFILE
Page Size
16 words
8/16 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
3 V
3 V
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.4 mm
Sector Size
64K
128K
Standby Current-Max
0.0001 A
0.000005 A
Supply Current-Max
0.1 mA
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
1 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
14 mm
11 mm
Base Number Matches
3
4
Package Description
FBGA-64
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Alternate Memory Width
1
Boot Block
BOTTOM/TOP
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare S29GL128S90TFI013 with alternatives
Compare S29GL256P11FAI010 with alternatives