S29GL128S10DHI020 vs S29GL128S10DHI010 feature comparison

S29GL128S10DHI020 Spansion

Buy Now Datasheet

S29GL128S10DHI010 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 100 ns
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code S-PBGA-B64 S-PBGA-B64
Length 9 mm 9 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 128 128
Number of Terminals 64 64
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX8 16MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Page Size 16 words 16 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.4 mm 1.4 mm
Sector Size 64K 64K
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 9 mm 9 mm
Base Number Matches 1 1
Samacsys Manufacturer Spansion

Compare S29GL128S10DHI020 with alternatives

Compare S29GL128S10DHI010 with alternatives