S29GL128P90FFIR12 vs S29GL128P90FFCR20 feature comparison

S29GL128P90FFIR12 Infineon Technologies AG

Buy Now Datasheet

S29GL128P90FFCR20 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG CYPRESS SEMICONDUCTOR CORP
Package Description FBGA-64 FBGA-64
Reach Compliance Code compliant compliant
Samacsys Manufacturer Infineon
Access Time-Max 90 ns 90 ns
Alternate Memory Width 1 1
Boot Block BOTTOM/TOP BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e1 e1
Length 13 mm 13 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 128 128
Number of Terminals 64 64
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX8 16MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Page Size 8/16 words 8/16 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.4 mm 1.4 mm
Sector Size 128K 128K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.11 mA 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 1 1
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51

Compare S29GL128P90FFIR12 with alternatives

Compare S29GL128P90FFCR20 with alternatives