S29GL128P90FAIR20
vs
S29GL128P90FAIR23
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SPANSION INC
Package Description
FBGA-64
13 X 11 MM, 1 MM PITCH, FBGA-64
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Infineon
Access Time-Max
90 ns
90 ns
Alternate Memory Width
1
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PBGA-B64
R-PBGA-B64
JESD-609 Code
e0
e0
Length
13 mm
13 mm
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
1
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Sectors/Size
128
128
Number of Terminals
64
64
Number of Words
16777216 words
134217728 words
Number of Words Code
16000000
128000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16MX8
128MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA64,8X8,40
BGA64,8X8,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
8/16 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.4 mm
1.4 mm
Sector Size
128K
128K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.11 mA
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
11 mm
11 mm
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
BGA
Pin Count
64
ECCN Code
EAR99
HTS Code
8542.32.00.51
Compare S29GL128P90FAIR20 with alternatives
Compare S29GL128P90FAIR23 with alternatives