S29GL128P90FAIR10 vs S29GL128P90FAI022 feature comparison

S29GL128P90FAIR10 Cypress Semiconductor

Buy Now Datasheet

S29GL128P90FAI022 Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Package Description FBGA-64 13 X 11 MM, 1 MM PITCH, FBGA-64
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Alternate Memory Width 1
Boot Block BOTTOM/TOP BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e0
Length 13 mm 13 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 128
Number of Terminals 64 64
Number of Words 16777216 words 134217728 words
Number of Words Code 16000000 128000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX8 128MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA64,8X8,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Page Size 8/16 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.4 mm 1.4 mm
Sector Size 128K
Standby Current-Max 0.000005 A
Supply Current-Max 0.11 mA 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 3 2

Compare S29GL128P90FAIR10 with alternatives

Compare S29GL128P90FAI022 with alternatives