S29GL128P90FAI012 vs S29GL128P90FAIV10 feature comparison

S29GL128P90FAI012 Cypress Semiconductor

Buy Now Datasheet

S29GL128P90FAIV10 Spansion

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Package Description 13 X 11 MM, 1 MM PITCH, FBGA-64 LBGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Boot Block BOTTOM/TOP
JESD-30 Code R-PBGA-B64 R-PBGA-B64
Length 13 mm 13 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX1 128MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 2 2
Part Package Code BGA
Pin Count 64

Compare S29GL128P90FAI012 with alternatives