S29GL128P10FFI010
vs
S29GL128P10FFIV12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
CYPRESS SEMICONDUCTOR CORP
Package Description
FBGA-64
13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64
Reach Compliance Code
compliant
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Access Time-Max
100 ns
100 ns
Alternate Memory Width
1
Boot Block
BOTTOM/TOP
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
13 mm
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
1
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Sectors/Size
128
Number of Terminals
64
64
Number of Words
16777216 words
134217728 words
Number of Words Code
16000000
128000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16MX8
128MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
1.4 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.11 mA
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Width
11 mm
11 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.32.00.51
Compare S29GL128P10FFI010 with alternatives
Compare S29GL128P10FFIV12 with alternatives