S29GL128N11FAI023 vs S29GL128P12FAI022 feature comparison

S29GL128N11FAI023 Spansion

Buy Now Datasheet

S29GL128P12FAI022 Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 13 X 11 MM, FBGA-64 11 X 13 MM, FBGA-64
Pin Count 64
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12
Average Weight (mg) 208.5
CO2e (mg) 2502
Total Weight 339
Category CO2 Kg 12
CO2 4068
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 85
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1, 7440-02-0
EFUP 40
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Access Time-Max 110 ns 110 ns
Alternate Memory Width 8 8
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e0 e0
Length 13 mm 13 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 128
Number of Terminals 64 64
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA64,8X8,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Page Size 8/16 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.4 mm 1.4 mm
Sector Size 128K
Standby Current-Max 0.000005 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 1 1

Compare S29GL128N11FAI023 with alternatives

Compare S29GL128P12FAI022 with alternatives