S29GL064N90TAIR10 vs S29GL064N90TAI13 feature comparison

S29GL064N90TAIR10 Cypress Semiconductor

Buy Now Datasheet

S29GL064N90TAI13 Cypress Semiconductor

Buy Now Datasheet
No No
Transferred Transferred
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
MO-142EC, TSOP-56 MO-142EC, TSOP-56
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
8 8
R-PDSO-G56 R-PDSO-G56
e0 e0
18.4 mm 18.4 mm
67108864 bit 67108864 bit
FLASH FLASH
16 16
3 3
1 1
56 56
4194304 words 4194304 words
4000000 4000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX16 4MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
3 V 2.7 V
3.3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
14 mm 14 mm
2 2

Compare S29GL064N90TAIR10 with alternatives

Compare S29GL064N90TAI13 with alternatives