S29GL064N11DFAV12 vs M29W640GL70ZS6F feature comparison

S29GL064N11DFAV12 Cypress Semiconductor

Buy Now Datasheet

M29W640GL70ZS6F Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICRON TECHNOLOGY INC
Package Description LBGA, LBGA, BGA64,8X8,40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2017-05-26
Access Time-Max 110 ns 70 ns
Alternate Memory Width 8 8
Boot Block BOTTOM/TOP TOP
JESD-30 Code S-PBGA-B64 R-PBGA-B64
Length 9 mm 13 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Screening Level AEC-Q100
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 9 mm 11 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code BGA
Pin Count 64
Additional Feature TOP BOOT BLOCK
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e1
Number of Sectors/Size 128
Package Equivalence Code BGA64,8X8,40
Page Size 4/8 words
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Terminal Finish TIN SILVER COPPER
Toggle Bit YES

Compare S29GL064N11DFAV12 with alternatives

Compare M29W640GL70ZS6F with alternatives