S29GL064M90TFIR62 vs AM29LV641DL90RFIN feature comparison

S29GL064M90TFIR62 AMD

Buy Now Datasheet

AM29LV641DL90RFIN AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Sectors/Size 128 128
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1-R
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Page Size 4 words
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Sector Size 32K 32K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.06 mA 0.03 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 2 2
Part Package Code TSOP1
Package Description REVERSE, MO-142DD, TSOP-48
Pin Count 48
Boot Block BOTTOM/TOP
JESD-609 Code e0
Length 18.4 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 3 V
Reverse Pinout YES
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish Tin/Lead (Sn/Pb)
Width 12 mm

Compare AM29LV641DL90RFIN with alternatives