S29GL064M90TFIR23
vs
MX29LV640MLTC-90
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
TSOP1
Package Description
LEAD FREE, MO-142EC, TSOP-56
TSOP1, TSSOP56,.8,20
Pin Count
56
56
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Alternate Memory Width
8
8
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e3
e0
Length
18.4 mm
18.4 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Sectors/Size
128
128
Number of Terminals
56
56
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP1
Package Equivalence Code
TSSOP56,.8,20
TSSOP56,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Page Size
4/8 words
4/8 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
64K
64K
Standby Current-Max
0.000005 A
0.00005 A
Supply Current-Max
0.06 mA
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
14 mm
14 mm
Base Number Matches
2
1
Compare S29GL064M90TFIR23 with alternatives
Compare MX29LV640MLTC-90 with alternatives