S29GL064M90TAIR23 vs S29GL064N90TAI020 feature comparison

S29GL064M90TAIR23 AMD

Buy Now Datasheet

S29GL064N90TAI020 Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC SPANSION INC
Package Description TSSOP, TSSOP56,.8,20 MO-142EC, TSOP-56
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e0
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Sectors/Size 128 128
Number of Terminals 56 56
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.8,20 TSSOP56,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size 4/8 words 8/16 words
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Sector Size 64K 64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.06 mA 0.05 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 2 2
Pbfree Code No
Part Package Code TSOP1
Pin Count 56
Total Weight 645
CO2 7740
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
EFUP 40
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Length 18.4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Operating Mode ASYNCHRONOUS
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Width 14 mm

Compare S29GL064N90TAI020 with alternatives