S29GL032N90TFI010 vs M58LW032D90N6E feature comparison

S29GL032N90TFI010 Cypress Semiconductor

Buy Now Datasheet

M58LW032D90N6E STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP STMICROELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Total Weight 601
Category CO2 Kg 12 12
CO2 7212
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2021-07-08 2010-12-15
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
Boot Block BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES NO
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e3
Length 18.4 mm 18.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 64 32
Number of Terminals 56 56
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.8,20 TSSOP56,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size 8/16 words 4/8 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 64K 128K
Standby Current-Max 0.000005 A 0.00004 A
Supply Current-Max 0.05 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Toggle Bit YES NO
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 3 1
Part Package Code TSOP
Package Description 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56
Pin Count 56

Compare S29GL032N90TFI010 with alternatives

Compare M58LW032D90N6E with alternatives