S29GL032M90TFIR43 vs S29GL032A90TFIR40 feature comparison

S29GL032M90TFIR43 Spansion

Buy Now Datasheet

S29GL032A90TFIR40 Spansion

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP1 TSOP1
Package Description LEAD FREE, MO-142EC, TSOP-48 LEAD FREE, MO-142EC, TSOP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature BOTTOM BOOT BLOCK ALSO CONFIGURABLE 4M X 8
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e3
Length 18.4 mm 18.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 8,63 8,63
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size 4/8 words 4/8 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 8K,64K 8K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.06 mA 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1
Samacsys Manufacturer Spansion

Compare S29GL032M90TFIR43 with alternatives

Compare S29GL032A90TFIR40 with alternatives