S29GL032M10TAIR4 vs S29GL032M10TCIR32 feature comparison

S29GL032M10TAIR4 AMD

Buy Now Datasheet

S29GL032M10TCIR32 Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SPANSION INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12 12
Memory IC Type FLASH FLASH
Programming Voltage 3 V 3 V
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSOP
Package Description LEAD FREE, TSOP-48
Pin Count 48
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2015-12-17
Access Time-Max 100 ns
Alternate Memory Width 8
Boot Block TOP
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 18.4 mm
Memory Density 33554432 bit
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 12 mm

Compare S29GL032M10TAIR4 with alternatives

Compare S29GL032M10TCIR32 with alternatives