S29GL032A10TFIR32 vs S29GL032M10TFIR30 feature comparison

S29GL032A10TFIR32 Spansion

Buy Now Datasheet

S29GL032M10TFIR30 AMD

Buy Now Datasheet
Yes Yes
Obsolete Transferred
SPANSION INC ADVANCED MICRO DEVICES INC
TSOP1
LEAD FREE, MO-142EC, TSOP-48
48
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
100 ns 100 ns
8 8
TOP TOP
YES YES
YES YES
YES YES
R-PDSO-G48 R-PDSO-G48
e3
18.4 mm
33554432 bit 33554432 bit
FLASH FLASH
16 16
3
1
8,63 8,63
48 48
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
2MX16 2MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP48,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
4/8 words 4/8 words
PARALLEL PARALLEL
260
3 V
Not Qualified Not Qualified
YES YES
1.2 mm
8K,64K 8K,64K
0.000005 A 0.000005 A
0.06 mA 0.06 mA
3.6 V
3 V
3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
40
YES YES
NOR TYPE NOR TYPE
12 mm
2 2

Compare S29GL032A10TFIR32 with alternatives