S29GL01GS12TFIV10
vs
S29GL01GS11TFI023
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SPANSION INC
Package Description
14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56
Reach Compliance Code
compliant
compliant
Factory Lead Time
2 Days
Access Time-Max
120 ns
110 ns
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e3
e3
Length
18.4 mm
18.4 mm
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Sectors/Size
1024
1K
Number of Terminals
56
56
Number of Words
67108864 words
134217728 words
Number of Words Code
64000000
128000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX16
128MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP56,.78,20
TSSOP56,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
16 words
16 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
64K
64K
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.1 mA
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
14 mm
14 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TSOP1
Pin Count
56
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Compare S29GL01GS12TFIV10 with alternatives
Compare S29GL01GS11TFI023 with alternatives