S29GL01GS11FHIV10
vs
S29GL01GS11FHIV20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SPANSION INC
INFINEON TECHNOLOGIES AG
Package Description
FBGA-64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
110 ns
110 ns
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PBGA-B64
R-PBGA-B64
JESD-609 Code
e1
e1
Length
13 mm
13 mm
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
EEPROM CARD
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Sectors/Size
1K
1024
Number of Terminals
64
64
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX16
64MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA64,8X8,40
BGA64,8X8,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Page Size
16 words
16 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
2.7 V
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.4 mm
1.4 mm
Sector Size
64K
64K
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.08 mA
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
11 mm
11 mm
Base Number Matches
3
3
Factory Lead Time
37 Weeks
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare S29GL01GS11FHIV10 with alternatives
Compare S29GL01GS11FHIV20 with alternatives