S29GL01GS11DHI010
vs
S29GL01GS11DHIV20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SPANSION INC
Package Description
FBGA-64
9 X 9 MM, LEAD FREE, FBGA-64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.1.A
3A991.B.1.A
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
110 ns
110 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
S-PBGA-B64
S-PBGA-B64
JESD-609 Code
e1
Length
9 mm
9 mm
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Sectors/Size
1K
1K
Number of Terminals
64
64
Number of Words
134217728 words
134217728 words
Number of Words Code
128000000
128000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128MX8
128MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA64,8X8,40
BGA64,8X8,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Page Size
16 words
16 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.4 mm
1.4 mm
Sector Size
64K
64K
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.08 mA
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
9 mm
9 mm
Base Number Matches
3
3
Part Package Code
BGA
Pin Count
64
Samacsys Manufacturer
Spansion
Compare S29GL01GS11DHI010 with alternatives
Compare S29GL01GS11DHIV20 with alternatives