S29GL01GS10FHI023
vs
S29GL01GS10DHI020
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Infineon
Access Time-Max
100 ns
100 ns
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B64
S-PBGA-B64
JESD-609 Code
e1
e1
Length
13 mm
9 mm
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Sectors/Size
1024
1K
Number of Terminals
64
64
Number of Words
67108864 words
134217728 words
Number of Words Code
64000000
128000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX16
128MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA64,8X8,40
BGA64,8X8,40
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Page Size
16 words
16 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
3 V
3 V
Ready/Busy
YES
YES
Seated Height-Max
1.4 mm
1.4 mm
Sector Size
64K
64K
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.1 mA
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
11 mm
9 mm
Base Number Matches
1
1
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Boot Block
BOTTOM/TOP
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare S29GL01GS10FHI023 with alternatives
Compare S29GL01GS10DHI020 with alternatives