S29GL01GS10FAI020 vs S29GL01GS11FHIV20 feature comparison

S29GL01GS10FAI020 Spansion

Buy Now Datasheet

S29GL01GS11FHIV20 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SPANSION INC INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Memory IC Type FLASH FLASH
Programming Voltage 3 V 3 V
Base Number Matches 3 3
Rohs Code Yes
Factory Lead Time 37 Weeks
Access Time-Max 110 ns
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B64
JESD-609 Code e1
Length 13 mm
Memory Density 1073741824 bit
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 1024
Number of Terminals 64
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA64,8X8,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Page Size 16 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Seated Height-Max 1.4 mm
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Toggle Bit YES
Type NOR TYPE
Width 11 mm

Compare S29GL01GS10FAI020 with alternatives

Compare S29GL01GS11FHIV20 with alternatives