S29GL01GP13FFI022
vs
S29GL01GP13FAIV10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64
FBGA-64
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
130 ns
130 ns
JESD-30 Code
R-PBGA-B64
R-PBGA-B64
Length
13 mm
13 mm
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
1073741824 words
134217728 words
Number of Words Code
1000000000
128000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1GX1
128MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Supply Current-Max
0.11 mA
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Type
NOR TYPE
NOR TYPE
Width
11 mm
11 mm
Base Number Matches
2
2
Alternate Memory Width
1
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Sectors/Size
1K
Package Equivalence Code
BGA64,8X8,40
Page Size
8/16 words
Peak Reflow Temperature (Cel)
260
Ready/Busy
YES
Sector Size
128K
Standby Current-Max
0.000005 A
Terminal Finish
TIN LEAD
Toggle Bit
YES
Compare S29GL01GP13FFI022 with alternatives
Compare S29GL01GP13FAIV10 with alternatives