S29GL01GP13FFI010 vs S29GL01GP13FAI023 feature comparison

S29GL01GP13FFI010 Spansion

Buy Now Datasheet

S29GL01GP13FAI023 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description LBGA, 13 X 11 MM, 1 MM PITCH, FBGA-64
Pin Count 64
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 130 ns 130 ns
JESD-30 Code R-PBGA-B64 R-PBGA-B64
Length 13 mm 13 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 1073741824 words 1073741824 words
Number of Words Code 1000000000 1000000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1GX1 1GX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 2 2
Rohs Code No
Supply Current-Max 0.11 mA

Compare S29GL01GP13FAI023 with alternatives