S29GL01GP13FAIR20 vs K8S1115EZC-SC1F0 feature comparison

S29GL01GP13FAIR20 Cypress Semiconductor

Buy Now Datasheet

K8S1115EZC-SC1F0 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SAMSUNG SEMICONDUCTOR INC
Package Description 13 X 11 MM, 1 MM PITCH, FBGA-64 VFBGA, BGA64,10X14,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 130 ns 100 ns
JESD-30 Code R-PBGA-B64 R-PBGA-B64
Length 13 mm
Memory Density 1073741824 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 1 16
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 1073741824 words 33554432 words
Number of Words Code 1000000000 32000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1GX1 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1 mm
Supply Current-Max 0.11 mA 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 3 V 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 11 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 64
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 512
Package Equivalence Code BGA64,10X14,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sector Size 64K
Standby Current-Max 0.00003 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES

Compare S29GL01GP13FAIR20 with alternatives

Compare K8S1115EZC-SC1F0 with alternatives