S29CL032J0RFAM01 vs S29CL016J1MFFM130 feature comparison

S29CL032J0RFAM01 Spansion

Buy Now Datasheet

S29CL016J1MFFM130 Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description LBGA, LBGA, BGA80,8X10,40
Pin Count 80
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 54 ns 54 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP BOOT BLOCK
Boot Block BOTTOM BOTTOM
Clock Frequency-Max (fCLK) 75 MHz
JESD-30 Code R-PBGA-B80 R-PBGA-B80
Length 13 mm 13 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX32 512KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 11 mm 11 mm
Write Cycle Time-Max (tWC) 0.000065 ms
Base Number Matches 2 2
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Sectors/Size 16,30
Package Equivalence Code BGA80,8X10,40
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 2K,16K
Standby Current-Max 0.00006 A
Supply Current-Max 0.09 mA
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE

Compare S29CL032J0RFAM01 with alternatives

Compare S29CL016J1MFFM130 with alternatives