S29CL032J0RFAI01 vs S29CL016J0MFFM133 feature comparison

S29CL032J0RFAI01 Spansion

Buy Now Datasheet

S29CL016J0MFFM133 Cypress Semiconductor

Buy Now Datasheet
No Yes
Transferred Transferred
SPANSION INC CYPRESS SEMICONDUCTOR CORP
BGA
LBGA, BGA80,8X10,40 LBGA,
80
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
54 ns 54 ns
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP BOOT BLOCK
BOTTOM BOTTOM
75 MHz
YES
YES
YES
R-PBGA-B80 R-PBGA-B80
13 mm 13 mm
16777216 bit 16777216 bit
FLASH FLASH
32 32
1 1
16,62
80 80
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -40 °C
512KX32 512KX32
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
BGA80,8X10,40
RECTANGULAR RECTANGULAR
GRID ARRAY GRID ARRAY, LOW PROFILE
PARALLEL PARALLEL
3.3 V 3.3 V
Not Qualified Not Qualified
YES
1.4 mm 1.4 mm
2K,16K
0.00006 A
0.09 mA 0.06 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
YES
NOR TYPE NOR TYPE
11 mm 11 mm
0.000065 ms
2 2
e1
3
TIN SILVER COPPER

Compare S29CL032J0RFAI01 with alternatives

Compare S29CL016J0MFFM133 with alternatives