S29CL016J1MQAI123 vs S29CL016J0JQFI033 feature comparison

S29CL016J1MQAI123 Spansion

Buy Now Datasheet

S29CL016J0JQFI033 Spansion

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code QFP QFP
Package Description PLASTIC, MO-108CB-1, QFP-80 QFP, QFP80,.7X.9,32
Pin Count 80 80
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12 12
Average Weight (mg) 633.05 633.05
CO2e (mg) 7596.6 7596.6
Total Weight 1800 1209
Category CO2 Kg 12 12
CO2 21600 14508
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2024-01-23 2015-12-17
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 89 88
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1 7440-02-0
EFUP 40 e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V3.02
Access Time-Max 54 ns 54 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block TOP BOTTOM
JESD-30 Code R-PQFP-G80 R-PQFP-G80
JESD-609 Code e0 e3
Length 20 mm 20 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 32 32
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX32 512KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.35 mm 3.35 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 2 2
EU RoHS Version RoHS 2 (2015/863/EU)
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 16,30
Package Equivalence Code QFP80,.7X.9,32
Ready/Busy YES
Sector Size 2K,16K
Standby Current-Max 0.00006 A
Supply Current-Max 0.09 mA
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare S29CL016J1MQAI123 with alternatives

Compare S29CL016J0JQFI033 with alternatives