S29CD032J0RQFI110 vs S29CD032J0RQAN102 feature comparison

S29CD032J0RQFI110 Spansion

Buy Now Datasheet

S29CD032J0RQAN102 Spansion

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code QFP QFP
Package Description QFP, QFP,
Pin Count 80 80
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 48 ns 48 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK
Boot Block BOTTOM TOP
JESD-30 Code R-PQFP-G80 R-PQFP-G80
JESD-609 Code e3 e0
Length 20 mm 20 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 32 32
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX32 1MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.35 mm 3.35 mm
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 2 1
Supply Current-Max 0.09 mA

Compare S29CD032J0RQFI110 with alternatives

Compare S29CD032J0RQAN102 with alternatives