S29CD032J0PQAI01 vs S29CD032J1JQFI03 feature comparison

S29CD032J0PQAI01 Cypress Semiconductor

Buy Now Datasheet

S29CD032J1JQFI03 Spansion

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Package Description QFP, QFP80,.7X.9,32 QFP, QFP80,.7X.9,32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 54 ns 54 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block BOTTOM BOTTOM
Clock Frequency-Max (fCLK) 66 MHz 40 MHz
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PQFP-G80 R-PQFP-G80
Length 20 mm 20 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 32 32
Number of Functions 1 1
Number of Sectors/Size 16,62 16,62
Number of Terminals 80 80
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX32 512KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.7X.9,32 QFP80,.7X.9,32
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 3.35 mm 3.35 mm
Sector Size 2K,16K 2K,16K
Standby Current-Max 0.00006 A 0.00006 A
Supply Current-Max 0.09 mA 0.09 mA
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Write Cycle Time-Max (tWC) 0.000065 ms 0.000065 ms
Base Number Matches 2 2
Part Package Code QFP
Pin Count 80

Compare S29CD032J0PQAI01 with alternatives

Compare S29CD032J1JQFI03 with alternatives