S29CD016J1MQFM122 vs S29CD016J1JQAI112 feature comparison

S29CD016J1MQFM122 Cypress Semiconductor

Buy Now Datasheet

S29CD016J1JQAI112 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Package Description QFP, PLASTIC, MO-108CB-1, QFP-80
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 54 ns 54 ns
Boot Block TOP BOTTOM
JESD-30 Code R-PQFP-G80 R-PQFP-G80
JESD-609 Code e3 e0
Length 20 mm 20 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 32 32
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX32 512KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.35 mm 3.35 mm
Supply Current-Max 0.06 mA 0.09 mA
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 2 2
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 16,30
Package Equivalence Code QFP80,.7X.9,32
Ready/Busy YES
Sector Size 2K,16K
Standby Current-Max 0.00006 A
Toggle Bit YES

Compare S29CD016J1MQFM122 with alternatives

Compare S29CD016J1JQAI112 with alternatives