S29CD016J0MQFM013 vs S29CD016J0MQFI123 feature comparison

S29CD016J0MQFM013 Spansion

Buy Now Datasheet

S29CD016J0MQFI123 Spansion

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code QFP QFP
Package Description LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 QFP, QFP80,.7X.9,32
Pin Count 80 80
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 54 ns 54 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK
Boot Block BOTTOM TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PQFP-G80 R-PQFP-G80
JESD-609 Code e3 e3
Length 20 mm 20 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 32 32
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 16,30 16,30
Number of Terminals 80 80
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX32 512KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.7X.9,32 QFP80,.7X.9,32
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 3.35 mm 3.35 mm
Sector Size 2K,16K 2K,16K
Standby Current-Max 0.00006 A 0.00006 A
Supply Current-Max 0.09 mA 0.09 mA
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 1 1

Compare S29CD016J0MQFM013 with alternatives

Compare S29CD016J0MQFI123 with alternatives