S29AS016J70BFI033
vs
S29AS016J70BAI020
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SPANSION INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
TOP BOOT BLOCK
BOTTOM BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
TOP
BOTTOM
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
Length
8.15 mm
8.15 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Type
NOR TYPE
NOR TYPE
Width
6.15 mm
6.15 mm
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
BGA
Package Description
VFBGA, BGA48,6X8,32
Pin Count
48
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-609 Code
e0
Number of Sectors/Size
8,31
Package Equivalence Code
BGA48,6X8,32
Peak Reflow Temperature (Cel)
260
Ready/Busy
YES
Sector Size
8K,64K
Standby Current-Max
0.00003 A
Supply Current-Max
0.03 mA
Terminal Finish
TIN LEAD
Toggle Bit
YES
Compare S29AS016J70BFI033 with alternatives
Compare S29AS016J70BAI020 with alternatives