S29AL016J55TFIR10 vs CAT28C65BWI-90 feature comparison

S29AL016J55TFIR10 Spansion

Buy Now Datasheet

CAT28C65BWI-90 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPANSION INC ON SEMICONDUCTOR
Part Package Code TSOP1 SOIC
Package Description LEAD FREE, MO-142DDD, TSOP-48 SOP, SOP28,.4
Pin Count 48 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Spansion
Access Time-Max 55 ns 90 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES NO
Common Flash Interface YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PDSO-G28
JESD-609 Code e3 e3
Length 18.4 mm 17.9 mm
Memory Density 16777216 bit 65536 bit
Memory IC Type FLASH EEPROM
Memory Width 16 8
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Sectors/Size 1,2,1,31
Number of Terminals 48 28
Number of Words 1048576 words 8192 words
Number of Words Code 1000000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP48,.8,20 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 2.65 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Toggle Bit YES YES
Type NOR TYPE
Width 12 mm 7.5 mm
Base Number Matches 1 3
Endurance 100000 Write/Erase Cycles
Page Size 32 words
Power Supplies 5 V
Write Cycle Time-Max (tWC) 5 ms

Compare S29AL016J55TFIR10 with alternatives

Compare CAT28C65BWI-90 with alternatives