S29AL016J55BFIR12
vs
24LC32AT-I/SN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Package Description
FPBGA-48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP BOOT BLOCK
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
R-PDSO-G8
JESD-609 Code
e1
e3
Length
8.15 mm
4.9 mm
Memory Density
16777216 bit
32768 bit
Memory IC Type
FLASH
EEPROM
Memory Width
16
8
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
8
Number of Words
1048576 words
4096 words
Number of Words Code
1000000
4000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
4KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
SOP
Package Equivalence Code
BGA48,6X8,32
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE
Parallel/Serial
PARALLEL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
1.75 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
0.000001 A
Supply Current-Max
0.03 mA
0.003 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Matte Tin (Sn)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
40
60
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
Power Supplies
3/5 V
Serial Bus Type
I2C
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Compare S29AL016J55BFIR12 with alternatives
Compare 24LC32AT-I/SN with alternatives