S29AL016D90TFI20 vs S29AL016D90TFN023 feature comparison

S29AL016D90TFI20 Spansion

Buy Now Datasheet

S29AL016D90TFN023 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP1 TSOP1
Package Description TSSOP, LEAD FREE, MO-142DDD, TSOP-48
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e3
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.035 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 1 3
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 1,2,1,31
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE

Compare S29AL016D90TFI20 with alternatives

Compare S29AL016D90TFN023 with alternatives