S29AL016D90MFI020 vs AM29LV160BB-90SE feature comparison

S29AL016D90MFI020 AMD

Buy Now Datasheet

AM29LV160BB-90SE Spansion

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SPANSION INC
Package Description , MO-180AA, SOP-44
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Base Number Matches 3 3
Rohs Code No
Part Package Code SOIC
Pin Count 44
Access Time-Max 90 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G44
JESD-609 Code e0
Length 28.2 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 1,2,1,31
Number of Terminals 44
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 2.8 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 13.3 mm

Compare AM29LV160BB-90SE with alternatives