S29AL016D90MAN013 vs MX26LV160TMC-70 feature comparison

S29AL016D90MAN013 Spansion

Buy Now Datasheet

MX26LV160TMC-70 Macronix International Co Ltd

Buy Now Datasheet
No No
Obsolete Obsolete
SPANSION INC MACRONIX INTERNATIONAL CO LTD
SOIC SOIC
28.20 X 13.30 MM, MO-180AAA, SOP-44 SOP, SOP44,.63
44 44
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 70 ns
8 8
TOP TOP
YES YES
YES
YES YES
R-PDSO-G44 R-PDSO-G44
e0 e0
28.2 mm 28.5 mm
16777216 bit 16777216 bit
FLASH FLASH
16 16
3
1 1
1,2,1,31 1,2,1,31
44 44
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 70 °C
-40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP44,.63 SOP44,.63
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
260
3 V 3 V
Not Qualified Not Qualified
2.8 mm 3 mm
16K,8K,32K,64K 16K,8K,32K,64K
0.000005 A 0.0001 A
0.035 mA 0.03 mA
3.6 V 3.6 V
2.7 V 3 V
3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
YES YES
NOR TYPE NOR TYPE
13.3 mm 12.6 mm
3 1
TOP BOOT BLOCK

Compare S29AL016D90MAN013 with alternatives

Compare MX26LV160TMC-70 with alternatives