S29AL008J55BFIR12 vs M29W800DXT55ZA6F feature comparison

S29AL008J55BFIR12 Cypress Semiconductor

Buy Now Datasheet

M29W800DXT55ZA6F STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description VFBGA, BGA48,6X8,32 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
Additional Feature TOP BOOT BLOCK TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1
Length 8.15 mm 9 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15 1,2,1,15
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Equivalence Code BGA48,6X8,32 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1 mm 1.2 mm
Sector Size 8K,4K,16K,32K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.0001 A
Supply Current-Max 0.012 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 6.15 mm 6 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 48

Compare S29AL008J55BFIR12 with alternatives

Compare M29W800DXT55ZA6F with alternatives