S29AL004D70MAN11 vs S29AL004D70MFI10 feature comparison

S29AL004D70MAN11 Spansion

Buy Now Datasheet

S29AL004D70MFI10 Spansion

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code QFP QFP
Package Description MO-108AA, SOP-44 MO-108AA, LEAD FREE, SOP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0 e3
Length 28.2 mm 28.2 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 13.3 mm 13.3 mm
Base Number Matches 1 1

Compare S29AL004D70MAN11 with alternatives

Compare S29AL004D70MFI10 with alternatives