S25VB20 vs DB2502W feature comparison

S25VB20 EIC Semiconductor Inc

Buy Now Datasheet

DB2502W Diotec Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD DIOTEC ELECTRONICS CORP
Package Description S-PUFM-D4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 200 V 200 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 1.05 V
JESD-30 Code S-PUFM-D4 S-PUFM-W4
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard TS 16949 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 2
Case Connection ISOLATED
Qualification Status Not Qualified
Reverse Current-Max 0.000005 µA
Technology AVALANCHE

Compare DB2502W with alternatives